• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS bending shaft BW 10 SE 11 DIN 15/G28 incl. handpiece 18.000-750 RPM PFERD TOOLS 86100714 Diameter 22 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - PFERD TOOLS type: BW 10 SE 11 DIN 15/G28
  • - Speed range, from: 750 RPM
  • - Speed range, up to: 18000 RPM
  • - Design: System flexible shaft 10
  • - Metric width: 22 mm
  • - Ø drive-side coupling metric: 40 mm
  • - Drive-side coupling, DIN: 15
  • - Workpiece-side coupling Ø metric: 28 mm
  • - Handpiece coupling G: 28
  • - Length metric: 1684 mm
  • - Net weight: 2,713 kg
  • - Ø drive-side coupling [mm]: 40
  • - Hand-side coupling Ø [mm]: 28
  • - ø Outer metric: 22 mm
  • - Height: 22 mm
Product type

Flexible shaft

(Ø)

22 mm

Content

1 pc(s)

Length

1684 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773071 PFERD TOOLS bending shaft BW 10 SE 11 DIN 15/G28 incl. handpiece 18.000-750 RPM PFERD TOOLS 86100714 Diameter 22 mm

Description

Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Flexible shaft including handpiece HA 10 G28.

Application recommendations:
- Speed and power range should not be exceeded.
- It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts.
- When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft.
- Curvature radius not less than 170 mm.
- For the maintenance of the flexible shaft, PFERD TOOLS recommends the maintenance kit P-SET BW 10/12 with the shaft grease FT 4.

Ordering Information:
- Special lengths on request.
- Souls and hoses with double-sided sliding connection on request.

This text is machine translated.