• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BG ECO BR 230X280 A 120 47503623 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS fabric sandpaper corundum 230x280mm BG ECO BR A120 universal for wood, color and paint

  • - Metric width: 230 mm
  • - Abrasives: Corundum A
  • - Length metric: 280 mm
  • - Grain size: 120

Technical specifications

  • - Metric width: 230 mm
  • - Abrasives: Corundum A
  • - Length metric: 280 mm
  • - Grain size: 120
Product type

Sandpaper

Grit size

120

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772773 PFERD TOOLS BG ECO BR 230X280 A 120 47503623 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The fabric is suitable for universal use with high stress while processing the painted surfaces, wood and metal. Leaf material fabric conforms to ISO 21948.

Benefits:
- Good grain grip on flexible fabric.
- High grinding performance.
- Oil- and petroleum-resistant.
- High tensile strength and optimum quality.

Application recommendations:
- If necessary, tear to the required dimension.

Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc

Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Surface treatment

Drive types:
- Manual insert

This text is machine translated.