User & Safety Instructions 3772771 PFERD TOOLS BG ECO BR 230X280 A 80 47503621 Sandpaper Grit size 80 (L x W) 280 mm x 230 mm 50 pc(s)
Description
The fabric is suitable for universal use with high stress while processing the painted surfaces, wood and metal. Leaf material fabric conforms to ISO 21948.
Benefits: - Good grain grip on flexible fabric. - High grinding performance. - Oil- and petroleum-resistant. - High tensile strength and optimum quality.
Application recommendations: - If necessary, tear to the required dimension.
Editable materials: - Aluminium - Cast iron - Brass - Bronze - Cast steel - Cobalt base alloys - Copper - Fibre-reinforced thermoplastics (GRP, CFK) - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (< 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Titanium - Titanium alloys - Zinc
The fabric is suitable for universal use with high stress while processing the painted surfaces, wood and metal. Leaf material fabric conforms to ISO 21948.
Benefits: - Good grain grip on flexible fabric. - High grinding performance. - Oil- and petroleum-resistant. - High tensile strength and optimum quality.
Application recommendations: - If necessary, tear to the required dimension.
Editable materials: - Aluminium - Cast iron - Brass - Bronze - Cast steel - Cobalt base alloys - Copper - Fibre-reinforced thermoplastics (GRP, CFK) - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (< 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Titanium - Titanium alloys - Zinc