• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BK 14 mm - 1/2" 80900433 Flash coupling 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS flash clutch BK 14mm - 1/2"

  • PFERD TOOLS type BK 14mm - 1-2"

Technical specifications

  • - PFERD TOOLS type: BK 14mm - 1-2"
  • - Metric width: 25 mm
  • - Length metric: 31 mm
  • - Net weight: 0,098 kg
Product type

Flash coupling

Length

31 mm

Weight

0.098 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773044 PFERD TOOLS BK 14 mm - 1/2" 80900433 Flash coupling 1 pc(s)

Description

Connection fittings for robot spindles. Flash coupling for mounting on robot spindles in stationary use. Drive side coupling 1/2". Supply air outer diameter of 14 mm.

This text is machine translated.