User & Safety Instructions 3374753 PFERD TOOLS BP ECO AC 230X280 A 220 45015247 Sandpaper Grit size 220 (L x W) 280 mm x 230 mm 50 pc(s)
Description
The Stearat coating is a non-stick coating (AC), which prevents the addition of the leaf product. The ECO AC design with corundum A is a cost-effective alternative for universal grinding tasks in industry and trade. Sheets of paper according to ISO 21948. The grain 220 is supplied in the pack unit of 50.
Technical data - Metric width: 230 mm - Abrasives: Corundum A - Length metric: 280 mm - Grain size: 220
Benefits: - High sanding performance due to very good grain grip. - The non-stick coating (AC) prevents the addition in case of low wear. - High tensile strength and optimum quality.
Application recommendations: - If necessary, tear to the required dimension.
Editable materials: - Aluminium - Cast iron - Brass - Bronze - Cast steel - Cobalt base alloys - Copper - Fibre-reinforced thermoplastics (GRP, CFK) - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel materials with a hardness greater than 54 HRC - Steels up to 1,200 N/mm² (less than 38 HRC) - Thermoplastic - Titanium - Titanium alloys - Zinc
High sanding performance through very good grain adhesion
The non-stick coating (AC) prevents the addition in case of low wear
High tensile strength and optimum quality.
Description
The Stearat coating is a non-stick coating (AC), which prevents the addition of the leaf product. The ECO AC design with corundum A is a cost-effective alternative for universal grinding tasks in industry and trade. Sheets of paper according to ISO 21948. The grain 220 is supplied in the pack unit of 50.
Technical data - Metric width: 230 mm - Abrasives: Corundum A - Length metric: 280 mm - Grain size: 220
Benefits: - High sanding performance due to very good grain grip. - The non-stick coating (AC) prevents the addition in case of low wear. - High tensile strength and optimum quality.
Application recommendations: - If necessary, tear to the required dimension.
Editable materials: - Aluminium - Cast iron - Brass - Bronze - Cast steel - Cobalt base alloys - Copper - Fibre-reinforced thermoplastics (GRP, CFK) - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel materials with a hardness greater than 54 HRC - Steels up to 1,200 N/mm² (less than 38 HRC) - Thermoplastic - Titanium - Titanium alloys - Zinc