• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BP-W ECO PAINT 230X280 SiC 800 45015265 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 6.83)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

PFERD Water-proof paper 230x280mm BP-W ECO PAINT SiC800 for paint working

  • - Metric width: 230 mm
  • - Abrasives: Silicon carbide SiC/C.
  • - Length metric: 280 mm
  • - Grain size: 800
  • Icon of a stylised person reading a book.
  • A stylised headphone icon on a blue background.
  • Symbol of a head with glasses in a blue circle, indicating eye protection equipment.
  • Pictogram of a blue circle with white gloves, indicating that protective gloves must be worn.
  • Symbol of a stylised head wearing a face mask on a blue background.

Technical specifications

Product type

Sandpaper

Grit size

800

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374771 PFERD TOOLS BP-W ECO PAINT 230X280 SiC 800 45015265 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The ECO W design with silicon carbide (SiC) is an economical alternative for the use on paint and glass. Especially suitable for all wet grinding work with conventional paint structures Sheets of paper according to ISO 21948. The grain 800 is supplied in the pack unit of 50.


Technical data
- Metric width: 230 mm
- Abrasives: Silicon carbide SiC/C.
- Length metric: 280 mm
- Grain size: 800

Benefits:
- Very good grain adhesion on very flexible, light paper.
- Highest grinding performance.
- Can be used in wet and dry grinding.
- High tensile strength and optimum quality.

Application recommendations:
- If necessary, tear to the required dimension.

Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc

Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Surface treatment

Drive types:
- Manual insert

This text is machine translated.

Features

  • Very good grain adhesion on very flexible, light paper
  • Highest grinding performance
  • Can be used in wet and dry grinding
  • High tensile strength and optimum quality.

More interesting products

(*All information is plus legal VAT)