• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Brush PBUL 1010/6 INOX 0,20 43216005 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Corrugated wirePot ø 10 mmCrew length 20 mmTotal length 120 mm.Crew material-ø 0.2 mmOpt RPM from: 3500 RPMOpt RPM to 9000 RPMMax. RPM 20000 RPM
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Brush

(Ø)

10 mm

Shank Ø

6 mm

Material

Stainless steel

Content

10 pc(s)

UKCA

not relevant

Description

Suitable for easy brush work such as deburring, cleaning and removing rust. Special designs for special tasks.PBUL: Extra-long design for low-lying places.PBUS: Pointed form for precise workingDrive types:- Flexible shaft drive- Drill- Straight grinderUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersApplication refrence:- For best performance, use tool drive with at least 300 watts.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Optimum access to hard-to-reach areas.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?