• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS CD 50 A 60 PLUS 42755506 Sandpaper sheet Grit size 60 (Ø) 50 mm 100 pc(s)

EAN:
Part number:
Item no:
1/4
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: PLUSOpt RPM from: 8000 RPMOpt RPM to 13000 RPMAbrasive:A
Product type

Sandpaper sheet

Grit size

60

(Ø)

50 mm

Content

100 pc(s)

Dim

(Ø) 50 mm

UKCA

not relevant

Description

For universal use with rough to fine grinding. Higher removal rate with more stable carrier material. It is particularly easy to use on the edge, since it is highly tear-resistant.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.