• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS CDR 38 A 60 FORTE 42771406 Sandpaper sheet Grit size 60 (Ø) 38 mm 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: FORTEOpt RPM from: 10000 RPMOpt RPM to 16000 RPMAbrasive:A
Product type

Sandpaper sheet

Grit size

60

Length

38 mm

(Ø)

38 mm

Content

100 pc(s)

Dim

(Ø x L) 38 mm x 38 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441007 PFERD TOOLS CDR 38 A 60 FORTE 42771406 Sandpaper sheet Grit size 60 (Ø) 38 mm 100 pc(s)

Description

For universal use from rough to fine grinding at high material removal rate and service life.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.