• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS CDR 50 VICTOGRAIN-COOL 36 42799002 Sandpaper sheet Grit size 36 (Ø) 50 mm 100 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Combidisc sheet CDR Ø 50mm VICTOGRAIN-COOL36 for steel and stainless steel

  • Clamping system: CDR system
  • Abrasive:VICTOGRAIN-COOL

Technical specifications

  • - Clamping system: CDR system
  • - RPM, opt., from: 3800 RPM
  • - RPM, opt., up to: 13000 RPM
  • - Abrasives: VICTOGRAIN-COOL
  • - ø Outer metric: 50 mm
  • - Grain size: 36
Product type

Sandpaper sheet

Grit size

36

(Ø)

50 mm

Content

100 pc(s)

Dim

(Ø) 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772736 PFERD TOOLS CDR 50 VICTOGRAIN-COOL 36 42799002 Sandpaper sheet Grit size 36 (Ø) 50 mm 100 pc(s)

Description

For highly aggressive grinding with ultimate removal rate on steel materials, hard and poorly heat conductive materials with extremely long tool life. Ultimate, consistent performance thanks to the VICTOGRAIN grinding grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish. The VICTOGRAIN grinding grains are fixed to the carrier by one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece. The CDR clamping system has a screw connection with external thread (plastic) on the tool side. Also suitable for the systems used on the market: Roloc™, Lockit, Speed Locomotive TR, Power lock type III, Fast lock system B, Roll-On.

Benefits:
- Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain.
- High cost-effectiveness due to rapid tool change.
- High comfort through easy handling and low vibration.
- No interference in use by sticking, sliding or loosening.

Application recommendations:
- Use COMBIDISC abrasive sheets with sanding blade holder on flexible shaft drives with angular handpiece, small compressed air or electric angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.

Editable materials:
- Cast steel
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (< 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (< 38 HRC)

Processing tasks:
- Deburr
- Elegalize
- Surface treatment
- Weld seam processing
- Edge machining

Drive types:
- Angle grinder
- Battery angle grinder
- Flexible shaft drive
- Straight grinder

Ordering Information:
- Please order the holder separately.

Safety Instructions:
- The maximum permissible peripheral speed is 50 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.

PFERD TOOLS ERGONOMICS:
- PFERD TOOLS ERGONOMICS recommends COMBIDISC as an innovative tool solution in order to reduce the development of vibrations, noise and dust in the application and to improve the working comfort.
- PFERD TOOLS EFFICIENCY recommends COMBIDISC tools to reduce tool change and setup times.

This text is machine translated.

Hints

The maximum permissible peripheral speed is 50 m/s.; The specified maximum permissible speed must never be exceeded for safety reasons.