• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS CDR 75 CO-COOL 24 42776702 Sandpaper sheet Grit size 24 (Ø) 75 mm 50 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: COOLOpt RPM from: 2500 RPMOpt RPM to 9000 RPMGrinding agent: CO
Product type

Sandpaper sheet

Grit size

24

Length

75 mm

(Ø)

75 mm

Content

50 pc(s)

Dim

(Ø x L) 75 mm x 75 mm

UKCA

not relevant

Description

For aggressive grinding with the highest surface removal rate on hard, low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron

This text is machine translated.