PFERD TOOLS clamping bolts for ALUMASTER R50 with DEPO holder M10
- RPM to stainless and acid-resistant steels: 5000 RPM
- Ø Shaft metric: 10 mm
- Length, total: 36 mm
- Length, shaft: 18 mm
Technical specifications
RPM to, rust and acid resistant steels: 5000 RPM
Ø Shaft metric: 10 mm
Length, total 36 mm
Length, shaft 18 mm
Product type
Tool rack
Content
1 pc(s)
Length
36 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3772662 PFERD TOOLS clamping bolts for ALUMASTER R50 with DEPO holder M10 PFERD TOOLS 22000036
Description
PFERD TOOLS offers suitable tool holders for HSS milling points and AluMASTER milling discs. For use on flexible shaft drives, straight grinders and robot spindles. With Depo mounting for stable recording in the chuck.
Drive types: - robots
This text is machine translated.
Description
PFERD TOOLS offers suitable tool holders for HSS milling points and AluMASTER milling discs. For use on flexible shaft drives, straight grinders and robot spindles. With Depo mounting for stable recording in the chuck.