• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cup brush TBU 1803/2,34 Nylon 0,15 43209406 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pot ø 10 mmCrew width 3 mmCrew length 6 mmTotal length 45 mm.Crew material-ø 0.15 mmOpt RPM from: 1200 RPMOpt RPM to 5000 RPMMax. RPM 18000 RPM
Uses

Deburr; Polishing; Cleaning

Product type

Cup

(Ø)

18 mm

Shank Ø

2.34 mm

Material

Nylon

Content

10 pc(s)

Description

Suitable for light brushes such as deburring, cleaning and polishing. Owing to the front side insert with the entire brush surface particularly suitable for brush work on small surfaces.Drive types:- Flexible shaft drive- Straight grinderUses:- Deburr- Polish- CleanApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelProduct advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?