• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS DCD 51XM14 FL 68300132 Diamond dry drill bits 51 mm 1 pc(s)

Product type
Diamond dry drill bits
Drill hole Ø
51 mm
Material
Diamond
Tool holder
M14
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond-dry drill DCD FL Ø51 mm M14 for tiles (angle grinder)

  • - PFERD TOOLS type: DCD 51xM14 FL SG
  • - Max. RPM 13300 RPM
  • - Max. Workpiece thickness 40 mm
  • - Abrasive: Diamond
  • - ø Outer metric: 51 mm
  • - ø Thread: M14
  • - Height, lining: 10 mm

Technical specifications

Product type

Diamond dry drill bits

Drill hole Ø

51 mm

Material

Diamond

Tool holder

M14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772982 PFERD TOOLS DCD 51XM14 FL 68300132 Diamond dry drill bits 51 mm 1 pc(s)

Description

Vacuum-soldered diamond-dry drill DCD are suitable for drilling holes and round cut-outs in tiles and tiles for e.g. water connections, sockets and light switches. With M14 thread for use on angle grinders 115/125 mm.

Technical data
- PFERD TOOLS type: DCD 51xM14 FL SG
- Max. RPM 13300 RPM
- Max. Workpiece thickness 40 mm
- Abrasive: Diamond
- ø Outer metric: 51 mm
- ø Thread: M14
- Height, lining: 10 mm

Benefits:
- Very long service life.
- Comfortable working and high cutting quality - no edge breakouts on workpieces with high quality surfaces.
- Special loading arrangement protects against overheating of the drill and the workpiece.

Application recommendations:
- Diamond dry drills are used in both wet and dry grinding. If possible, wet grinding is always preferable to dry grinding. This reduces tool wear, thermal damage and dust exposure.

Editable materials:
- Tiles

Processing tasks:
- Create breakthroughs
- Drilling

Drive types:
- Angle grinder
- Battery angle grinder

This text is machine translated.