• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS DPD 12 FL M14 68300121 Diamond dry drill bits 12 mm 1 pc(s)

EAN:
Part number:
Item no:
Product type
Diamond dry drill bits
Drill hole Ø
12 mm
Material
Diamond
Tool holder
M14
UKCA
not relevant
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond-dry drill DPD FL Ø12 mm M14 for tiles (angle grinder)

  • - Max. RPM 13300 RPM
  • - Max. Workpiece thickness 35 mm
  • - Abrasive: Diamond
  • - ø Outer metric: 12 mm
  • - ø Thread: M14
  • - Height, lining: 10 mm

Technical specifications

Product type

Diamond dry drill bits

Drill hole Ø

12 mm

Material

Diamond

Tool holder

M14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772971 PFERD TOOLS DPD 12 FL M14 68300121 Diamond dry drill bits 12 mm 1 pc(s)

Description

Vacuum-soldered diamond-dry drill for angle grinders are particularly suitable for drilling holes in tiles and tiles. The wax filling provides for a self-cooling effect.

Technical data
- Max. RPM 13300 RPM
- Max. Workpiece thickness 35 mm
- Abrasive: Diamond
- ø Outer metric: 12 mm
- ø Thread: M14
- Height, lining: 10 mm

Benefits:
- Self-cooling effect thanks to wax filling in the drill.
- Comfortable working and high cutting quality - no edge breakouts on workpieces with high quality surfaces.
- Suitable for all commercial angle grinders with M14 thread.

Application recommendations:
- Diamond dry drills are used in both wet and dry grinding. If possible, wet grinding is always preferable to dry grinding. This reduces tool wear, thermal damage and dust exposure.

Editable materials:
- Tiles

Processing tasks:
- Create breakthroughs
- Drilling

Drive types:
- Angle grinder
- Battery angle grinder

This text is machine translated.