• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS DPD 8 FL HEX 68300114 Diamond dry drill bits 8 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Diamond dry drill bits
Drill hole Ø
8 mm
Material
Diamond
Tool holder
Hex shank
UKCA
not relevant
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS diamond-dry drill DPD FL Ø8 mm hexagonal shaft for tiles (drill)

  • - Max. RPM 3000 RPM
  • - Max. Workpiece thickness 32 mm
  • - Abrasive: Diamond
  • - HEX-DS 8 mm
  • - ø Outer metric: 8 mm
  • - Height, lining: 10 mm

Technical specifications

Product type

Diamond dry drill bits

Drill hole Ø

8 mm

Material

Diamond

Tool holder

Hex shank

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772964 PFERD TOOLS DPD 8 FL HEX 68300114 Diamond dry drill bits 8 mm 1 pc(s)

Description

Vacuum-soldered diamond-dry drill for drills is particularly well suited for drilling holes in tiles and tiles The wax filling provides for a self-cooling effect.

Technical data
- Max. RPM 3000 RPM
- Max. Workpiece thickness 32 mm
- Abrasive: Diamond
- HEX-DS 8 mm
- ø Outer metric: 8 mm
- Height, lining: 10 mm

Benefits:
- Self-cooling effect thanks to wax filling in the drill.
- Comfortable working and high cutting quality - no edge breakouts on workpieces with high quality surfaces.
- Very good grip and no slipping in the drill chuck thanks to the hexagonal shaft.

Application recommendations:
- Diamond dry drills are used in both wet and dry grinding. If possible, wet grinding is always preferable to dry grinding. This reduces tool wear, thermal damage and dust exposure.

Editable materials:
- Tiles

Processing tasks:
- Create breakthroughs
- Drilling

Drive types:
- Drill

This text is machine translated.