• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS DR D17X10 98988206 Chisel damping ring 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS chisel-damping ring diameter 17 mm x length 10 mm

  • Reduces vibration and volume

Technical specifications

  • ø 17 mm
  • Length metric 10 mm
  • Net weight: 0,005 kg
Product type

Chisel damping ring

Length

17 mm

Weight

0.005 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773153 PFERD TOOLS DR D17X10 98988206 Chisel damping ring 1 pc(s)

Description

Chisel-damping ring for rear suspension, diameter 17 mm x length 10 mm . For damping impact and protecting the machine.

This text is machine translated.