• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS DR D24,2X35 98988204 Chisel damping ring 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS chisel-damping ring diameter 24.2 mm x length 35 mm

  • Reduces vibration and volume

Technical specifications

  • ø 24.2 mm
  • Length metric 35 mm
  • Net weight: 0,032 kg
Product type

Chisel damping ring

Length

35 mm

Weight

0.032 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773151 PFERD TOOLS DR D24,2X35 98988204 Chisel damping ring 1 pc(s)

Description

Chisel-damping ring for rear suspension, diameter 24 mm x length 35 mm . For damping impact and protecting the machine.

This text is machine translated.