
Highlights & Details
CUTTING DISCS EH 125-2.4 PSF ALU+STONE (10)
- Fast work progress through high separation powerHigh cost-effectiveness through good service life
Technical specifications
- Shape: EH/42/T27Max. RPM: 12200Abrasives: Silicon carbide SiC/C.
- Product type
Cutting disc (straight)
- Content
10 pc(s)
- (Ø)
125 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
2.4
- Material suitability
Non-ferrous metal
- Dim
(Ø) 125 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2626858 PFERD TOOLS EH 125-2,4 PSF ALU+STONE (10) 69198294 Cutting disc (straight) 125 mm 10 pc(s) Non-ferrous metal
User & Safety Instructions
User & Safety Instructions 2626858 PFERD TOOLS EH 125-2,4 PSF ALU+STONE (10) 69198294 Cutting disc (straight) 125 mm 10 pc(s) Non-ferrous metal
Description
This text is machine translated.
Scope of delivery
- 10 pieces
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




