
Technical specifications
- Offset design EH (form 42)Grain size: 24Grinding agent: C
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
230 mm
- Type
off-set
- Bore Ø
22.23 mm
- Thickness
3.2
- Rotational speed (max.)
6600 U/min
- Material suitability
Aluminium
Non-ferrous metal
Titanium
Titanium alloy
Cast iron
Duroplast
Stone
Concrete
Tiles
- Dim
(Ø) 230 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442484 PFERD TOOLS EH 230-3,2 PSF ALU+STONE 61824222 Cutting disc (off-set) 230 mm 25 pc(s) Aluminium, Non-ferrous metal, Titan
Description
Cutting disc for non-ferrous metals and mineral materials with high cutting power and good service life.Drive types:- Angle grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Aluminium- Other non-ferrous metals- Titanium- Titanium alloys- Cast iron- Duroplast- Fibre-reinforced thermoplastics (GRP, CFK)- Stone- Concrete- TilesProduct advantages:- Fast work progress thanks to high separation performance.- High cost-effectiveness due to good service life.- Width 1.0 mm is also suitable for Ideal cordless angle grinders.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












