
Technical specifications
- Shape: Straight design EHT (shape 41)Grain size: 46Grinding agent: C
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
115 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1.6
- Rotational speed (max.)
13300 U/min
- Material suitability
Aluminium
Non-ferrous metal
Titanium
Titanium alloy
Cast iron
Duroplast
Stone
Concrete
Tiles
- Dim
(Ø) 115 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442478 PFERD TOOLS EHT 115-1,6 PSF ALU+STONE 61818021 Cutting disc (straight) 115 mm 25 pc(s) Aluminium, Non-ferrous metal, Tit
Description
Cutting disc for non-ferrous metals and mineral materials with high cutting power and good service life.Drive types:- Battery angle grinder- Angle grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Aluminium- Other non-ferrous metals- Titanium- Titanium alloys- Cast iron- Duroplast- Fibre-reinforced thermoplastics (GRP, CFK)- Stone- Concrete- TilesProduct advantages:- Fast work progress thanks to high separation performance.- High cost-effectiveness due to good service life.- Width 1.0 mm is also suitable for Ideal cordless angle grinders.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














