
Technical specifications
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
125 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1
- Rotational speed (max.)
12200 U/min
- Material suitability
Stainless steel
- Dim
(Ø) 125 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2442445 PFERD TOOLS EHT 125-1,0 SG INOX 61341116 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel
User & Safety Instructions
User & Safety Instructions 2442445 PFERD TOOLS EHT 125-1,0 SG INOX 61341116 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel
Description
Cutting disc for stainless steel (INOX) with high separation power and highest service life.Drive types:- Angle grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Stainless steel (INOX)Product advantages:- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














