
Technical specifications
- Shape: Straight design EHT (shape 41)Grain size: 60Abrasive:A
- Product type
Cutting disc (straight)
- Content
50 pc(s)
- (Ø)
76 mm
- Type
Straight
- Bore Ø
6 mm
- Thickness
1
- Rotational speed (max.)
20100 U/min
- Material suitability
Aluminium
Non-ferrous metal
Nickel base alloy
Nickel or titanium super alloys
Stainless steel
Cast iron
Steel
- Dim
(Ø) 76 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442801 PFERD TOOLS EHT 76-1,0 SG STEELOX/6,0 65508000 Cutting disc (straight) 76 mm 50 pc(s) Aluminium, Non-ferrous metal, Nick
Description
Universal cutting wheel with high cutting power and highest shelf life for use on straight grinder.Drive types:- Flexible shaft drive- Straight grinderUses:- Create breakthroughs- Separation of sheet metal- Separation of profiles- Separation of solid materialMaterial:- Aluminium- Other non-ferrous metals- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Stainless steel (INOX)- Cast iron- SteelSafety Instructions:- Observe the maximum speed of the cutting disc and tool holder - the lower is decisive.- Cutting discs with diameters from 50 mm and above must be used with protective cover on compressed-air straight grinders (ISO 11148-7).- On electrical straight grinders, cutting discs with diameters greater than 55 mm must be used with protective cover (EN 60745-2-3).Product advantages:- Ideal for hard-to-reach places.- Universal cutting wheel for many materials.- Fast work progress thanks to high separation performance.- Highest cost-effectiveness due to the highest service life.
This text is machine translated.
This text is machine translated.
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














