• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Electric motor EMER 8/280 230 Volt 28,000 RPM/750 Watt PFERD TOOLS 83700330

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Electric motor EMER 8/280 230 Volt 28,000 RPM/750 Watt

  • Power consumption 750 watt
  • Power output 410 Watts
  • Speed range, from: 8500 RPM
  • Speed range, to: 28000 RPM
  • Connection Coupling [DIN]: 10

Technical specifications

  • - Power consumption: 750 watts
  • - Power output: 410 watts
  • - Speed range, from: 8500 RPM
  • - Speed range, up to: 28000 RPM
  • - Voltage, of: 230 volts
  • - Metric width: 77 mm
  • - Connection coupling [DIN]: 10
  • - Length metric: 430 mm
  • - Net weight: 2.03 kg
  • - Connector type: Contour plug
  • - Plug: With
  • - Height: 77 mm
Product type

Electric motor

Content

1 pc(s)

Width

77 mm

Length

430 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773054 PFERD TOOLS Electric motor EMER 8/280 230 Volt 28,000 RPM/750 Watt PFERD TOOLS 83700330

Description

Electric drives are "universal all-rounder". They offer high performance in terms of size and weight. They are particularly suitable for use with grinding tools that require constant speed. Electric drives can be used almost anywhere. They are used in many industries in different processes. The variable electronic speed control permits the use of various tools on a single tool drive. The electric motor possesses a DIN 10-connection and can be controlled continuously. Drive with 230 V. 4 m mains cable with mains plug, 2 clamping wrench (STS D 4 mm).

Benefits:
- Continuously variable speed control.
- Digital electronics for constant stopping of the set speed.
- Overload protection.
- Soft start-up for the protection of people, tools and drive.
- The electric drive with DIN 10 connection is suitable for variable use with different rigid extensions.

Application recommendations:
- Suitable for European markets.

PFERD TOOLS efficiency:
- PFERD TOOLS EFFICIENCY recommends the drive for long, fatigue-free working.

This text is machine translated.