• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FF 60 98980646 Foot flange 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - PFERD TOOLS type: FF 60
  • - Metric width: 150 mm
  • - ø 60 mm
  • - Length metric: 100 mm
  • - Net weight: 1,686 kg
  • - Height: 70 mm
Product type

Foot flange

Length

100 mm

Weight

1.686 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773138 PFERD TOOLS FF 60 98980646 Foot flange 1 pc(s)

Description

PFERD TOOLS offer different foot flanges for mounting robot spindles. Foot flange for mounting robot spindles in stationary applications. Suitable for robot spindles with a diameter of 60 mm. Please observe the respective clamping ranges of the robot spindles.

This text is machine translated.