User & Safety Instructions 3773072 PFERD TOOLS flexible shaft BW 12 DIN10/G28 12.000-850 RPM PFERD TOOLS 86101512 Diameter 25 mm
Description
Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Flexible shaft incl. handpiece HA 12 G28.
Application recommendations: - Speed and power range should not be exceeded. - It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts. - When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft. - Curvature radius not less than 240 mm. - For the maintenance of the flexible shaft, PFERD TOOLS recommends the maintenance kit P-SET BW 10/12 with the shaft grease FT 4.
Ordering Information: - Special lengths on request. - Souls and hoses with double-sided sliding connection on request.
This text is machine translated.
Description
Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Flexible shaft incl. handpiece HA 12 G28.
Application recommendations: - Speed and power range should not be exceeded. - It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts. - When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft. - Curvature radius not less than 240 mm. - For the maintenance of the flexible shaft, PFERD TOOLS recommends the maintenance kit P-SET BW 10/12 with the shaft grease FT 4.
Ordering Information: - Special lengths on request. - Souls and hoses with double-sided sliding connection on request.