• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FS 100-16 Z 36 69401549 Sanding discs Grit size 36 (Ø) 100 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 16 mmMax. RPM 15300 RPMGrinding agent Z
Product type

Sanding discs

Grit size

36

Length

100 mm

(Ø)

100 mm

Content

25 pc(s)

Dim

(Ø x L) 100 mm x 100 mm

Description

For rough grinding tasks with high removal rate and long tool life.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use powerful angle grinders with increased contact pressure.Material:- Cobalt base alloys- Bronze- Titanium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.