• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FS 180-22 CO-ALU 36 64281836 Sanding discs Grit size 36 (Ø) 180 mm 25 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole-ø 22 mmMax. RPM 8500 RPM
Product type

Sanding discs

Grit size

36

Length

180 mm

(Ø)

180 mm

Content

25 pc(s)

Dim

(Ø x L) 180 mm x 180 mm

UKCA

not relevant

Description

For aggressive grinding with the highest surface removal rate during the treatment of non-ferrous metals. Constant maximum output due to self-sharpening ceramic grain.Adhesive additives in the base significantly reduce the chip adhesion and therefore the action on the fiber grinders.Drive types:- Battery angle grinder- Angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Hard aluminum alloys- Soft aluminum alloys- Tough aluminum alloys- Copper- Brass- Other non-ferrous metals- Zinc

This text is machine translated.