• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS GSB 2525 Z 60 42217114 Sanding sleeve Grit size 60 (Ø x H) 25 mm x 25 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Opt RPM from: 16000 RPMOpt RPM to 22900 RPMGrinding agent Z
Product type

Sanding sleeve

Grit size

60

Length

25 mm

Height

25 mm

Width

25 mm

(Ø)

25 mm

Content

100 pc(s)

Dim

(Ø x H) 25 mm x 25 mm

UKCA

not relevant

Description

For rough grinding tasks with high removal rate and tool life.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Cobalt base alloys- Bronze- Titanium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.