• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Hand brush HBZ 30 MES 0,15 (1) 43698012 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of rows: 3Crew length 15 mmTotal length: 145 mm.Crew material-ø 0.15 mm
Uses

Deburr; clean; remove oxide layers

Product type

Handheld

(Ø)

0.15 mm

Material

Brass

Content

1 pc(s)

Height

145 mm

UKCA

not relevant

Description

Particularly suitable for cleaning spark plugs and for cleaning small workpieces and tools.Drive types:- Manual insertUses:- Deburr- Clean- Remove oxide layersMaterial:- Non-ferrous metal soft- Copper- Brass- Zinc- Wood

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)