• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS handpiece HA 12 G28 STV with 6 mm collet Max. RPM 18,000 for rigid extension PFERD TOOLS 86200042 Diameter 3

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - PFERD TOOLS type: HA 12 G28 STV
  • - Max. RPM 18000 RPM
  • - Clamp clamp group: 12
  • - Metric width: 33 mm
  • - Workpiece-side coupling Ø metric: 28 mm
  • - Handpiece coupling G: 28
  • - Incl. Ø Collet [mm]: 6
  • - Length metric: 170 mm
  • - Net weight: 0,512 kg
  • - Hand-side coupling Ø [mm]: 28
  • - ø Outer metric: 33 mm
  • - Height: 33 mm
Product type

Hand piece

(Ø)

33 mm

Content

1 pc(s)

Length

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773077 PFERD TOOLS handpiece HA 12 G28 STV with 6 mm collet Max. RPM 18,000 for rigid extension PFERD TOOLS 86200042 Diameter 3

Description

Straight hand piece with 6 mm chuck and sliding coupling G28/Ø 28 mm, suitable for rigid extensions with sliding connection G28. 1 SPZ size 12 6 mm, 2 spanner (DM size  20/22 mm).

Benefits:
- Robust Inox version for use with rigid extensions. Can be connected to all flexible shafts with sliding connection G28.

This text is machine translated.