• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS handpiece HA 7 G22 STV with 6 mm chuck Max. RPM 25,000 for rigid extension PFERD TOOLS 86200040 Diameter 27

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - PFERD TOOLS type: HA 7 G22 STV
  • - Max. RPM 25000 RPM
  • - Clamp clamp group: 6
  • - Metric width: 27 mm
  • - Workpiece-side coupling Ø metric: 22 mm
  • - Handpiece coupling G: 22
  • - Incl. Ø Collet [mm]: 6
  • - Length metric: 130 mm
  • - Net weight: 0,259 kg
  • - Hand-side coupling Ø [mm]: 22
  • - ø Outer metric: 27 mm
  • - Height: 27 mm
Product type

Hand piece

(Ø)

27 mm

Content

1 pc(s)

Length

130 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773075 PFERD TOOLS handpiece HA 7 G22 STV with 6 mm chuck Max. RPM 25,000 for rigid extension PFERD TOOLS 86200040 Diameter 27

Description

Straight hand piece with 6 mm chuck and sliding coupling G22/Ø 22 mm, suitable for rigid extensions with slide connection G22. 1 PZ size 6 6 mm, 2 spanner (1x EM SW 11 mm, 1x EM SW  14 mm ).

Benefits:
- Robust Inox version for use with rigid extensions. Can be connected to all flexible shafts with sliding connection G22.

This text is machine translated.