• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush IBU 40100/1/2 BSW INOX 0,30 43679133 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew length 100 mmTotal length: 170 mm.Crew material-ø 0.3 mmMax. RPM 1000 RPM
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Pipe brush

(Ø)

40 mm

Thread size

1/2"

Material

Stainless steel

Content

10 pc(s)

UKCA

not relevant

Description

Especially suitable for de-burring and cleaning pipes, threads, bushes and cylinders. Apart from a thread, some variants additionally have a shaft attack: Thread M6 = Shaft approach 6 mm Thread 3/8 = Shank end 10 mmDrive types:- Drill- Manual insertUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersApplication refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Clamping in clamps is possible by means of integrated shaft approach.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?