User & Safety Instructions 2441959 PFERD TOOLS P-BA 30/610 45008502 Sandpaper belt (L x W) 610 mm x 30 mm 5 pc(s)
Description
Suitable for polishing with polishing paste bars and grinding paste in pipe structures and railings.Drive types:- Belt grindersUses:- PolishApplication refrence:- For the polishing process, insert prepolish and high-gloss polish one after the other.- When changing the polishing paste, also replace the polishing belt in order to avoid any contamination from the previous operation.- For best performance at a recommended cutting speed of 5 - 15 m/s.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
Suitable for polishing with polishing paste bars and grinding paste in pipe structures and railings.Drive types:- Belt grindersUses:- PolishApplication refrence:- For the polishing process, insert prepolish and high-gloss polish one after the other.- When changing the polishing paste, also replace the polishing belt in order to avoid any contamination from the previous operation.- For best performance at a recommended cutting speed of 5 - 15 m/s.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel