• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS P-BA 40/820 45000237 Polishing belt (L x W) 820 mm x 40 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polishing belt 40x820 mm

  • High tensile strength and optimum flexibilityHigh economic efficiency thanks to high grinding performance and service life

Technical specifications

Product type

Polishing belt

Length

820 mm

Width

40 mm

Content

5 pc(s)

Dim

(L x W) 820 mm x 40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799002 PFERD TOOLS P-BA 40/820 45000237 Polishing belt (L x W) 820 mm x 40 mm 5 pc(s)

Information

Information 2799002 PFERD TOOLS P-BA 40/820 45000237 Polishing belt (L x W) 820 mm x 40 mm 5 pc(s)

Description

Suitable for polishing with polishing paste bars and grinding paste in pipe structures and railings. Short belts are tailored to the belt grinding machines currently on the market. They are listed in ISO 2976 under the name "Sanding belts".Application recommendations:For the polishing procedure, insert pre-and high-gloss polish in sequence.When changing the polishing paste, also replace the polishing belt in order to avoid any contamination from the previous operation.For best performance at a recommended cutting speed of 5–15 m/s.Materials:AluminiumCast ironBrassBronzeCast steelCobalt base alloysCopperFibre-reinforced thermoplastics (GRP, CFK)Grey-iron (GG/GJL, GGG/GJS)Hardened, tempered steels over 1,200 N/mm² ( 38 HRC)Nickel base alloys (e.g. Inconell and Hasteloy)Stainless steelSteel materials with a hardness of 54 HRCSteels up to 1,200 N/mm² ( 38 HRC)ThermoplasticTitaniumTitanium alloysZincUses:PolishingDrive types:Belt sander

This text is machine translated.