User & Safety Instructions 3374792 PFERD TOOLS PFERD Corundum fan-grinder F Ø 40x15mm shaft-Ø 6 mm A40 for fine grinding and finish F 4015/6 A 40 47801215
Description
In fan-type grinders, the slats made of abrasive material on the base are arranged in a fan-shaped radial around the axis of the tool. Due to their flexibility, they adapt Ideal to the contours of the workpiece. The abrasive grain is embedded in an synthetic resin bond on the tensile, flexible tissue carrier. Fan grinders are guided in ISO 3919 under the name "Lamella grinding pins". For universal use with rough to fine grinding.
Technical data - Max. RPM 19100 RPM - RPM, opt.: 9600 RPM - Metric width: 15 mm - Abrasives: Corundum A - ø Outer metric: 40 mm - Ø Shaft metric: 6 mm - Grain size: 40 - Length, shaft: 40 mm
Benefits: - Optimal contour adjustment thanks to high flexibility. - Continuously high material removal over the entire service life, as new, aggressive abrasive is released continuously. - Use on the front side very close to edges and at angles possible due to flat cast core construction.
Application recommendations: - The reduction of the contact pressure and the circumferential speed as well as the addition of grinding oil reduce the tool wear and the temperature load of the workpiece. - An increase in the ablation rate should be achieved by a larger grain size and not by increasing the contact pressure to prevent unnecessary tool wear and heat load on the workpiece. - Increasing the cutting speed results in a slightly finer surface. Increasing the contact pressure makes the surface slightly coarser. The softer the material to be machined, the coarser the surface (if the same grain sizes are used). - For best performance at a recommended cutting speed of 15 - 20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials: - Aluminium - Cast iron - Brass - Cast steel - Copper - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Stainless steel (INOX) - Steel materials with a hardness greater than 54 HRC - Steels up to 1,200 N/mm² (less than 38 HRC)
Processing tasks: - Deburr - Step-by-step fine grinding - Elegalize - Structuring (matting, line matting and satinating) - Surface treatment - Weld seam processing
Safety Instructions: - For safety reasons, the specified maximum permissible speed must never be exceeded. - The contact pressure must be significantly reduced if the specified optimum speed is exceeded. - Safety is only guaranteed if the clamping length is at least 15 mm and the specified maximum speed is not exceeded with open shaft lengths.
HORSE GONOMICS: - PFERDERGONOMICS recommends fan cutters to reduce the vibration and noise development that is generated during use and to improve the working comfort.
This text is machine translated.
Features
Optimum contour adjustment through high flexibility
Continuously high material removal over the entire service life, as new, aggressive abrasive is released continuously
Use on the front is very close to edges and at angles possible thanks to flat cast core construction.
Hints
The stated maximum permissible speed must never be exceeded for safety reasons. The contact pressure must be significantly reduced if the specified optimum speed is exceeded. Safety is only ensured if the clamping length is at least 15 mm and the specified maximum speed for open shaft lengths is not exceeded.
Description
In fan-type grinders, the slats made of abrasive material on the base are arranged in a fan-shaped radial around the axis of the tool. Due to their flexibility, they adapt Ideal to the contours of the workpiece. The abrasive grain is embedded in an synthetic resin bond on the tensile, flexible tissue carrier. Fan grinders are guided in ISO 3919 under the name "Lamella grinding pins". For universal use with rough to fine grinding.
Technical data - Max. RPM 19100 RPM - RPM, opt.: 9600 RPM - Metric width: 15 mm - Abrasives: Corundum A - ø Outer metric: 40 mm - Ø Shaft metric: 6 mm - Grain size: 40 - Length, shaft: 40 mm
Benefits: - Optimal contour adjustment thanks to high flexibility. - Continuously high material removal over the entire service life, as new, aggressive abrasive is released continuously. - Use on the front side very close to edges and at angles possible due to flat cast core construction.
Application recommendations: - The reduction of the contact pressure and the circumferential speed as well as the addition of grinding oil reduce the tool wear and the temperature load of the workpiece. - An increase in the ablation rate should be achieved by a larger grain size and not by increasing the contact pressure to prevent unnecessary tool wear and heat load on the workpiece. - Increasing the cutting speed results in a slightly finer surface. Increasing the contact pressure makes the surface slightly coarser. The softer the material to be machined, the coarser the surface (if the same grain sizes are used). - For best performance at a recommended cutting speed of 15 - 20 m/s. An ideal compromise is achieved between removal power, surface quality, thermal load of the workpiece and tool wear. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials: - Aluminium - Cast iron - Brass - Cast steel - Copper - Grey iron / nodular iron (GG/GJL, GGG/GJS) - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Stainless steel (INOX) - Steel materials with a hardness greater than 54 HRC - Steels up to 1,200 N/mm² (less than 38 HRC)
Processing tasks: - Deburr - Step-by-step fine grinding - Elegalize - Structuring (matting, line matting and satinating) - Surface treatment - Weld seam processing
Safety Instructions: - For safety reasons, the specified maximum permissible speed must never be exceeded. - The contact pressure must be significantly reduced if the specified optimum speed is exceeded. - Safety is only guaranteed if the clamping length is at least 15 mm and the specified maximum speed is not exceeded with open shaft lengths.
HORSE GONOMICS: - PFERDERGONOMICS recommends fan cutters to reduce the vibration and noise development that is generated during use and to improve the working comfort.
This text is machine translated.
Features
Optimum contour adjustment through high flexibility
Continuously high material removal over the entire service life, as new, aggressive abrasive is released continuously
Use on the front is very close to edges and at angles possible thanks to flat cast core construction.
Hints
The stated maximum permissible speed must never be exceeded for safety reasons. The contact pressure must be significantly reduced if the specified optimum speed is exceeded. Safety is only ensured if the clamping length is at least 15 mm and the specified maximum speed for open shaft lengths is not exceeded.
What kind of Wire Cups & Brushes are you looking for?