Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3772744 PFERD TOOLS PFERD TOOLS INOX-TOTAL pot brush unpolished RBUIT Ø50 mm shaft-Ø6 mm SiC filament-Ø0,90 mm grain 180 TBUIT 5
Description
Universally suitable for cleaning, deburring and removal of start-up colors. For the machining of stainless steel (INOX), PFERD TOOLS offers stainless-TOTAL brushes in addition to stainless-steel brushes. They are particularly suitable for use in extremely critical environments. For plastic-coated brushes, all components are made of stainless materials. Due to the front side use with the entire brush surface particularly suitable for jobs on large, even and easily accessible surfaces.
Benefits: - Highest protection against corrosion, since all components are made of stainless steel (INOX) of quality 1.4310/1.4301 (V2A). - Optimal adaptation to the contour of the workpieces thanks to high flexibility. - Creates fine surfaces.
Application recommendations: - Please note the recommended speeds.
Editable materials: - Aluminium - Bronze - Cast iron - Cast steel - Cobalt base alloys - Duroplast - Other non-ferrous metals - Stainless steel (INOX) - Steel, cast steel - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Wood
Processing tasks: - Clean - Deburr - Roughing - Structuring (matting, line matting and satinating)
When tightening the brush, make sure that the shaft is clamped as far as possible into the receptacle. This is especially true for use in high speed ranges. The minimum clamping length is 10 mm.
Description
Universally suitable for cleaning, deburring and removal of start-up colors. For the machining of stainless steel (INOX), PFERD TOOLS offers stainless-TOTAL brushes in addition to stainless-steel brushes. They are particularly suitable for use in extremely critical environments. For plastic-coated brushes, all components are made of stainless materials. Due to the front side use with the entire brush surface particularly suitable for jobs on large, even and easily accessible surfaces.
Benefits: - Highest protection against corrosion, since all components are made of stainless steel (INOX) of quality 1.4310/1.4301 (V2A). - Optimal adaptation to the contour of the workpieces thanks to high flexibility. - Creates fine surfaces.
Application recommendations: - Please note the recommended speeds.
Editable materials: - Aluminium - Bronze - Cast iron - Cast steel - Cobalt base alloys - Duroplast - Other non-ferrous metals - Stainless steel (INOX) - Steel, cast steel - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Wood
Processing tasks: - Clean - Deburr - Roughing - Structuring (matting, line matting and satinating)
When tightening the brush, make sure that the shaft is clamped as far as possible into the receptacle. This is especially true for use in high speed ranges. The minimum clamping length is 10 mm.
What kind of Wire Cups & Brushes are you looking for?