• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PFERD TOOLS INOX-TOTAL pot brush unpolished RBUIT Ø50 mm shaft-Ø6 mm stainless steel wire-Ø0,30 mm TBUIT 501

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Packaging: Industrial packaging
  • - Max. RPM 10500 RPM
  • - RPM, opt., from: 4200 RPM
  • - RPM, opt., up to: 6800 RPM
  • - Metric width: 10 mm
  • - Recording system: Shaft
  • - Ø crew material: 0.3 mm
  • - ø Outer metric: 50 mm
  • - Ø Shaft metric: 6 mm
  • - Crew material: Stainless steel wire (INOX)
  • - Length, trim: 20 mm
  • - Length, total: 75 mm
Product type

Cup

(Ø)

50 mm

Shank Ø

6 mm

Content

10 pc(s)

Width

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772743 PFERD TOOLS PFERD TOOLS INOX-TOTAL pot brush unpolished RBUIT Ø50 mm shaft-Ø6 mm stainless steel wire-Ø0,30 mm TBUIT 501

Description

Universally suitable for cleaning, deburring and removal of start-up colors. For the machining of stainless steel (INOX), PFERD TOOLS offers stainless-TOTAL brushes in addition to stainless-steel brushes. They are particularly suitable for use in extremely critical environments. Specially developed for the machining of stainless steel (INOX). Due to the front side use with the entire brush surface particularly suitable for jobs on large, even and easily accessible surfaces.

Benefits:
- Highest protection against corrosion, since all components are made of stainless steel (INOX) of quality 1.4310/1.4301 (V2A).
- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
- Creates fine surfaces.

Application recommendations:
- Please note the recommended speeds.

Editable materials:
- Aluminium
- Bronze
- Cobalt base alloys
- Non-ferrous metal hard
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Nickel or titanium super alloys
- Other non-ferrous metals
- Soft titanium alloys (tensile strength 500 N/mm²)
- Stainless steel (INOX)
- Titanium
- Titanium alloys

Processing tasks:
- Clean
- Deburr
- Rust removal
- Remove the start-up colors
- Remove oxide layers
- Remove paint
- Roughing

Drive types:
- Flexible shaft drive
- Drill
- Straight grinder

This text is machine translated.

Hints

When tightening the brush, make sure that the shaft is clamped as far as possible into the receptacle. This is especially true for use in high speed ranges. The minimum clamping length is 10 mm.

What kind of Wire Cups & Brushes are you looking for?