• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PFERD TOOLS INOX-TOTAL round brush untapped RBUIT Ø70x15 mm Shaft-Ø6 mm SiC filament-Ø0,90 mm grain size 180

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Packaging: Industrial packaging
  • - Max. RPM 15000 RPM
  • - RPM, opt., from: 6000 RPM
  • - RPM, opt., up to: 9800 RPM
  • - Metric width: 15 mm
  • - Recording system: Shaft
  • - Ø crew material: 0.9 mm
  • - ø Outer metric: 70 mm
  • - Ø Shaft metric: 6 mm
  • - Stocking material: Silicon carbide (SiC)
  • - Grain size: 180
  • - Length, trim: 19 mm
  • - Length, total: 50 mm
Product type

Circular (set)

Shank Ø

6 mm

Content

10 pc(s)

Grit size

180

Width

15 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772739 PFERD TOOLS PFERD TOOLS INOX-TOTAL round brush untapped RBUIT Ø70x15 mm Shaft-Ø6 mm SiC filament-Ø0,90 mm grain size 180

Description

Universally suitable for cleaning, deburring and removal of start-up colors. For the machining of stainless steel (INOX), PFERD TOOLS offers stainless-TOTAL brushes in addition to stainless-steel brushes. They are particularly suitable for use in extremely critical environments. For brushes with plastic trim and plastic side windows, all components are made of stainless materials.

Benefits:
- Highest protection against corrosion, since all components are made of stainless steel (INOX) of quality 1.4310/1.4301 (V2A).
- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
- Plastic side disc prevents damage and contamination when the workpiece is in contact.
- Creates fine surfaces.

Application recommendations:
- Please note the recommended speeds.

Editable materials:
- Aluminium
- Bronze
- Cast iron
- Cast steel
- Cobalt base alloys
- Duroplast
- Other non-ferrous metals
- Stainless steel (INOX)
- Steel, cast steel
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Thermoplastic
- Wood

Processing tasks:
- Clean
- Deburr
- Roughing
- Structuring (matting, line matting and satinating)

Drive types:
- Flexible shaft drive
- Drill
- Straight grinder

This text is machine translated.

Hints

When tightening the brush, make sure that the shaft is clamped as far as possible into the receptacle. This is especially true for use in high speed ranges. The minimum clamping length is 10 mm.

What kind of Wire Cups & Brushes are you looking for?