Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3772749 PFERD TOOLS PFERD TOOLS pot brush unpolished TBU Ø 60 mm M14 brass steel-strand wire-Ø 0.25 mm angle grinder POS TBU 60/
Description
Excellently suitable for medium-heavy brush work such as deburring, cleaning and removing rust on large surfaces. Stranded wire consists of several corrugated filament lines stranded on one another. This special wire arrangement combines the aggressive brush effect of a tapped with the flexibility of a wavy brush, whereby a particularly good surface finish is achieved with an increased service life. Brushes with stranded wire are particularly robust and resistant and are therefore ideal for demanding tasks. Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. PFERD TOOLS special wire has a high tensile and bending resistance. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications Steel wire can withstand temperatures of up to 300 °C.
Benefits: - Long service life thanks to the use of PFERD TOOLS special wire. - Optimal adaptation to the contour of the workpieces thanks to high flexibility. - Aggressive and effective working due to the special wire arrangement. - Higher lifetime compared to conventional untapped brushes.
Application recommendations: - Please note the recommended speeds. - For optimum results, use angle grinders with adjustable speed.
Excellently suitable for medium-heavy brush work such as deburring, cleaning and removing rust on large surfaces. Stranded wire consists of several corrugated filament lines stranded on one another. This special wire arrangement combines the aggressive brush effect of a tapped with the flexibility of a wavy brush, whereby a particularly good surface finish is achieved with an increased service life. Brushes with stranded wire are particularly robust and resistant and are therefore ideal for demanding tasks. Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. PFERD TOOLS special wire has a high tensile and bending resistance. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications Steel wire can withstand temperatures of up to 300 °C.
Benefits: - Long service life thanks to the use of PFERD TOOLS special wire. - Optimal adaptation to the contour of the workpieces thanks to high flexibility. - Aggressive and effective working due to the special wire arrangement. - Higher lifetime compared to conventional untapped brushes.
Application recommendations: - Please note the recommended speeds. - For optimum results, use angle grinders with adjustable speed.