• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PFERD TOOLS potted KBU Ø 100x10mm M14 brass steel wire-Ø 0.20 mm angle grinder POS KBU 10010/M14 LIT STM 0,2

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Packaging: POS packaging
  • - Max. RPM 12500 RPM
  • - RPM, opt., from: 6300 RPM
  • - RPM, opt., up to: 12500 RPM
  • - Metric width: 10 mm
  • - Recording system: Thread
  • - Ø crew material: 0.2 mm
  • - ø Outer metric: 100 mm
  • - ø Thread: M14x2
  • - Crew material: Steel wire (LIT ST)
  • - Length, trim: 20 mm
Product type

Cone

Thread size

M14 x 2

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772747 PFERD TOOLS PFERD TOOLS potted KBU Ø 100x10mm M14 brass steel wire-Ø 0.20 mm angle grinder POS KBU 10010/M14 LIT STM 0,2

Description

Excellently suitable for medium-heavy brush work such as deburring, cleaning and removing rust. Stranded wire consists of several corrugated filament lines stranded on one another. This special wire arrangement combines the aggressive brush effect of a tapped with the flexibility of a wavy brush, whereby a particularly good surface finish is achieved with an increased service life. Brushes with stranded wire are particularly robust and resistant and are therefore ideal for demanding tasks. Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. PFERD TOOLS special wire has a high tensile and bending resistance. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications

Benefits:
- Long service life thanks to the use of PFERD TOOLS special wire.
- Suitable for use on angle grinders up to 80 m/s.
- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
- Optimum access to hard-to-reach areas such as internal edges, grooves and grooves.
- Aggressive and effective working due to the special wire arrangement.
- Higher lifetime compared to conventional untapped brushes.

Application recommendations:
- Please note the recommended speeds.
- For optimum results, use angle grinders with adjustable speed.

Editable materials:
- Cast iron
- Cast steel
- Elastomers
- Steel, cast steel
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Wood

Processing tasks:
- Clean
- Deburr
- Rust removal
- Remove oxide layers
- Remove paint
- Roughing

Drive types:
- Angle grinder
- Battery angle grinder

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?