• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PFERD TOOLS round brush not knotted RBU Ø70x15 mm shaft-Ø6 mm brass steel wire-Ø0,25 mm RBU 7015/6 LIT STM 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • - Packaging: Industrial packaging
  • - Max. RPM 15000 RPM
  • - RPM, opt., from: 7500 RPM
  • - RPM, opt., up to: 11300 RPM
  • - Metric width: 15 mm
  • - Recording system: Shaft
  • - Ø crew material: 0.25 mm
  • - ø Outer metric: 70 mm
  • - Ø Shaft metric: 6 mm
  • - Crew material: Steel wire (LIT ST)
  • - Grain size: -
  • - Length, trim: 19 mm
  • - Length, total: 50 mm
Product type

Circular (set)

Shank Ø

6 mm

Content

10 pc(s)

Width

15 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3772738 PFERD TOOLS PFERD TOOLS round brush not knotted RBU Ø70x15 mm shaft-Ø6 mm brass steel wire-Ø0,25 mm RBU 7015/6 LIT STM 0

Description

Universal for cleaning, removing rust, smoothing, cleaning of welds, light deburring and removal of corrosion and paints can be used. Stranded wire consists of several corrugated filament lines stranded on one another. This special wire arrangement combines the aggressive brush effect of a tapped with the flexibility of a wavy brush, whereby a particularly good surface finish is achieved with an increased service life. Brushes with stranded wire are particularly robust and resistant and are therefore ideal for demanding tasks. Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. PFERD TOOLS special wire has a high tensile and bending resistance. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications Steel wire can withstand temperatures of up to 300 °C.

Benefits:
- Long service life thanks to the use of PFERD TOOLS special wire.
- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
- Aggressive and effective working due to the special wire arrangement.
- Higher lifetime compared to conventional untapped brushes.

Application recommendations:
- Please note the recommended speeds.
- For best performance, use tool drive with at least 300 watts.

Editable materials:
- Cast iron
- Cast steel
- Duroplast
- Elastomers
- Steel, cast steel
- Steel materials with a hardness of > 54 HRC
- Steels up to 1,200 N/mm² (< 38 HRC)
- Thermoplastic
- Wood

Processing tasks:
- Clean
- Deburr
- Rust removal
- Remove oxide layers
- Remove paint
- Roughing

Drive types:
- Flexible shaft drive
- Drill
- Straight grinder

This text is machine translated.

Hints

When tightening the brush, make sure that the shaft is clamped as far as possible into the receptacle. This is especially true for use in high speed ranges. The minimum clamping length is 10 mm.

What kind of Wire Cups & Brushes are you looking for?