User & Safety Instructions 3772750 PFERD TOOLS PFERD TOOLS round brush uncut RBU Ø 115x15 mm M14 brass steel-wire-Ø 0.20 mm angle grinder POS RBU 11515/M14
Description
Suitable for medium-duty brushes such as rusting and cleaning of welding joints as well as light deburring work. Stranded wire consists of several corrugated filament lines stranded on one another. This special wire arrangement combines the aggressive brush effect of a tapped with the flexibility of a wavy brush, whereby a particularly good surface finish is achieved with an increased service life. Brushes with stranded wire are particularly robust and resistant and are therefore ideal for demanding tasks. Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. PFERD TOOLS special wire has a high tensile and bending resistance. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications
Benefits: - Long service life thanks to the use of PFERD TOOLS special wire. - Optimal adaptation to the contour of the workpieces thanks to high flexibility. - Suitable for use on angle grinders. - Aggressive and effective working due to the special wire arrangement. - Higher lifetime compared to conventional untapped brushes.
Application recommendations: - Please note the recommended speeds. - For optimum results, use angle grinders with adjustable speed.
Editable materials: - Cast iron - Cast steel - Duroplast - Elastomers - Steel, cast steel - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Wood
Suitable for medium-duty brushes such as rusting and cleaning of welding joints as well as light deburring work. Stranded wire consists of several corrugated filament lines stranded on one another. This special wire arrangement combines the aggressive brush effect of a tapped with the flexibility of a wavy brush, whereby a particularly good surface finish is achieved with an increased service life. Brushes with stranded wire are particularly robust and resistant and are therefore ideal for demanding tasks. Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. PFERD TOOLS special wire has a high tensile and bending resistance. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications
Benefits: - Long service life thanks to the use of PFERD TOOLS special wire. - Optimal adaptation to the contour of the workpieces thanks to high flexibility. - Suitable for use on angle grinders. - Aggressive and effective working due to the special wire arrangement. - Higher lifetime compared to conventional untapped brushes.
Application recommendations: - Please note the recommended speeds. - For optimum results, use angle grinders with adjustable speed.
Editable materials: - Cast iron - Cast steel - Duroplast - Elastomers - Steel, cast steel - Steel materials with a hardness of > 54 HRC - Steels up to 1,200 N/mm² (< 38 HRC) - Thermoplastic - Wood