• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PGAS 4/24 RS 80115018 Robot spindle 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Robot spindle PGAS 4/24 RS 2,400 RPM/380 watt

  • No dust on the workpiece sideDouble spindle storage for longer service life

Technical specifications

  • Exhaust outlet: RearExternal Ø Supply air hose 10 mmInternal Ø Supply air hose 8 mmDirection of rotation: Clockwise rotationSpeed 2400 RPMHeight: 42 mmCollet chuck Ø 6 mmPower: 380 WAir consumption (idling): 0.71 m³/min.Air consumption (at load): 0.51 m³/min.
Product type

#####Roboterspindel

(Ø)

6 mm

Length

168 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632107 PFERD TOOLS PGAS 4/24 RS 80115018 Robot spindle 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632107 PFERD TOOLS PGAS 4/24 RS 80115018 Robot spindle 1 pc(s)

Description

Robot spindles are ideal for stationary use in robot stations, machine tools and for installation in transfer lines. The air outlet duct of the compressed air drive is located at the rear. The robot spindle is characterized by its very high concentricity in continuous use. It has a stainless steel collet chuck.

This text is machine translated.

Scope of delivery

  • Flash coupling
  • Collet chuck 6 mm
  • 2x clamping key
  • Speed choke