• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PWA 11/120 RS 80115023 Robot spindle 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Robot spindle PWA 11/120 RS 12,000 RPM/1,000 Watt

  • No dust on the workpiece side; auto-balancer on the work spindleConstant flow rate through centrifugal regulator

Technical specifications

  • Exhaust outlet: RearInternal Ø Supply air hose 12 mmDirection of rotation: Clockwise rotationSpeed 5200 RPMHeight: 89 mmOutput: 1100 WAir consumption (idle): 0.5 m³/min.Air consumption (at load): 1 m³/min.Tool holder hole Ø 22.23 mmThread Ø: M14
Product type

#####Roboterspindel

External thread

M14

(Ø)

125 mm

Length

280 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632111 PFERD TOOLS PWA 11/120 RS 80115023 Robot spindle 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632111 PFERD TOOLS PWA 11/120 RS 80115023 Robot spindle 1 pc(s)

Description

Robot spindles are ideal for stationary use in robot stations, machine tools and for installation in transfer lines. The air outlet duct of the compressed air drive is located at the rear. The robot spindle has a spindle lock that allows tool change with a key. Max. Tool-ø up to 125 mm.

This text is machine translated.

Scope of delivery

  • 1 m from and 2.5 m supply air hose with 1/2" thread connection on the outside
  • 2x flange screws
  • 2x spacer sleeves
  • 2x clamping key
  • Protective cover
  • Tightening nut