User & Safety Instructions 3773657 PFERD TOOLS remote switch for flexible shaft FS-BW 12 DIN10/G28 2M OHA 12.000-850 RPM PFERD TOOLS 86200661 Diameter 25 m
Description
Comfortable use from the work place. Alternative to foot switch. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. Speed range should not be undercut/exceeded. The radius of curvature must not be less than 240 mm. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated.
This text is machine translated.
Description
Comfortable use from the work place. Alternative to foot switch. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. Speed range should not be undercut/exceeded. The radius of curvature must not be less than 240 mm. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated.