Comfortable use from the work place. Alternative to foot switch. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. If the power requirement is reduced, the speed range can be undercut. The radius of curvature must not be less than 140 mm. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated.
This text is machine translated.
Description
Comfortable use from the work place. Alternative to foot switch. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. If the power requirement is reduced, the speed range can be undercut. The radius of curvature must not be less than 140 mm. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated.