• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Rigid extension STV33 length 250 mm without handle Max. RPM 25,000 PFERD TOOLS 80900356 Diameter 33 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD TOOLS Rigid extension STV33 length 250 mm without handle Max. RPM 25,000

  • - Bending radius, max. 0 mm
  • - Speed range, up to: 25000 RPM
  • - Drive-side coupling, DIN: 10
  • - Electrical connection G: 28
  • - ø 33 mm
  • - Length metric: 250 mm
  • - Net weight: 1,025 kg
  • - ø Outer metric: 33 mm

Technical specifications

  • - Bending radius, max. 0 mm
  • - Speed range, up to: 25000 RPM
  • - Drive-side coupling, DIN: 10
  • - Electrical connection G: 28
  • - ø 33 mm
  • - Length metric: 250 mm
  • - Net weight: 1,025 kg
  • - ø Outer metric: 33 mm
Product type

Rigid extension

(Ø)

33 mm

Content

1 pc(s)

Length

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773037 PFERD TOOLS Rigid extension STV33 length 250 mm without handle Max. RPM 25,000 PFERD TOOLS 80900356 Diameter 33 mm

Description

Rigid extensions are suitable for difficult to access processing tasks. Design with diameter 33 mm and length 250 mm.

Benefits:
- Particularly suitable for use in confined and hard to reach places.

Ordering Information:
- Curved design, special lengths and options for workpiece adaptation are available on request. Minimum length for curved versions from 500 mm possible.

This text is machine translated.