• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush POS RBU 18038/AK32-2 ST 0,30 43701245 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Hole-ø 50.8 mmBo./adapter: AK 32-2Crew width 38 mmCrew length 40 mmCrew material-ø 0.3 mmOpt RPM from: 3000 RPMOpt RPM to 4500 RPMMax. RPM 6000 RPM
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Circular

(Ø)

180 mm

Material

Steel

Content

1 pc(s)

UKCA

not relevant

Description

Exceptionally suitable for medium heavy brush work on large work pieces in hand-managed and machine application Designed for universal use in the workshop.Drive types:- Flexible shaft drive- Straight grinder- Stationary machines- Grinding blockUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersMaterial:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steelProduct advantages:- Can be used on all commercial stationary drive machines and grinding blocks by variable bore ø.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?