• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush RBUP 35025/50,8 SiC 180 0,90 FLEX 79183665 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew width 25 mmCrew length 89 mmCrew material-ø 0.9 mmWedge 6.3 x 12.7 mmOpt RPM from: 500 RPMOpt RPM to 800 RPMMax. RPM 1800 RPM
Uses

Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Product type

Circular

(Ø)

350 mm

Thread size

50.8 mm

Material

SiC

Content

1 pc(s)

Grit size

180

Description

Especially flexible brush. Particularly suitable for burring difficult-to-work components such as cylinder heads or toothed wheels due to the plastic trim. Specially designed for industrial use.Drive types:- Stationary machines- robots- Machine toolUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Application refrence:- For particularly aggressive use and a high surface quality of the workpiece, use the CO coating material.- For aggressive use with SiC occupying material, select the REC (rectangular trim) version.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Non-ferrous metal- Bronze- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelProduct advantages:- High service life and aggressive brush effect due to very high stocking density.- Extremely smooth running due to uniform distribution of the crew material.- Optimal adaptation to the contour of the workpieces and less heat input due to high flexibility.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?